
EKZE500EC3102ML25S | |
|---|---|
DigiKey Part Number | 565-EKZE500EC3102ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKZE500EC3102ML25S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.806 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Packaging Bulk | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-500ELL102ML25S | Chemi-Con | 2.243 | 565-EKY-500ELL102ML25S-ND | 1,87000 € | Parametric Equivalent |
| EKYA630ELL102ML25S | Chemi-Con | 358 | 565-EKYA630ELL102ML25S-ND | 2,23000 € | Parametric Equivalent |
| EKYB630ELL102ML25S | Chemi-Con | 710 | 565-EKYB630ELL102ML25S-ND | 2,12000 € | Parametric Equivalent |
| EKZE500ELL102ML25S | Chemi-Con | 20.578 | 565-1717-ND | 2,93000 € | Parametric Equivalent |
| EKZM500ELL102ML25S | Chemi-Con | 396 | 565-3583-ND | 3,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,59100 € | 15,91 € |
| 50 | 1,25860 € | 62,93 € |
| 100 | 1,15350 € | 115,35 € |
| 500 | 0,97300 € | 486,50 € |
| 1.000 | 0,91622 € | 916,22 € |
| 2.500 | 0,85564 € | 2.139,10 € |
| 5.000 | 0,81876 € | 4.093,80 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

