
EKYC800ELL122ML30S | |
|---|---|
DigiKey Part Number | 565-EKYC800ELL122ML30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC800ELL122ML30S |
Description | CAP ALUM 1.2MF 20% 80V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 80 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC800ELL122ML30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.148 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.58 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,56500 € | 15,65 € |
| 50 | 1,23700 € | 61,85 € |
| 250 | 1,02284 € | 255,71 € |
| 500 | 0,95542 € | 477,71 € |
| 1.000 | 0,89942 € | 899,42 € |
| 2.500 | 0,83968 € | 2.099,20 € |
| 5.000 | 0,80332 € | 4.016,60 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

