
EKYC500ELL162ML25S | |
|---|---|
DigiKey Part Number | 565-EKYC500ELL162ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC500ELL162ML25S |
Description | CAP ALUM 1600UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC500ELL162ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 31mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.944 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.24 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,50100 € | 15,01 € |
| 50 | 1,18360 € | 59,18 € |
| 250 | 0,97652 € | 244,13 € |
| 500 | 0,91128 € | 455,64 € |
| 1.000 | 0,85712 € | 857,12 € |
| 2.500 | 0,79934 € | 1.998,35 € |
| 5.000 | 0,76416 € | 3.820,80 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

