
EKYC350ELL332ML25S | |
|---|---|
DigiKey Part Number | 565-EKYC350ELL332ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC350ELL332ML25S |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 31mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC350ELL332ML25S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.43 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.24 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 31mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,72300 € | 17,23 € |
| 50 | 1,36680 € | 68,34 € |
| 100 | 1,25450 € | 125,45 € |
| 500 | 1,06160 € | 530,80 € |
| 1.000 | 1,00089 € | 1.000,89 € |
| 2.500 | 0,93616 € | 2.340,40 € |
| 5.000 | 0,89675 € | 4.483,75 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

