
EKYC101ELL821ML35S | |
|---|---|
DigiKey Part Number | 565-EKYC101ELL821ML35S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC101ELL821ML35S |
Description | CAP ALUM 820UF 20% 100V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 22mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC101ELL821ML35S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.28 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,80500 € | 18,05 € |
| 50 | 1,43500 € | 71,75 € |
| 100 | 1,31830 € | 131,83 € |
| 500 | 1,11758 € | 558,79 € |
| 1.000 | 1,05446 € | 1.054,46 € |
| 2.500 | 0,98716 € | 2.467,90 € |
| 5.000 | 0,94617 € | 4.730,85 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

