
EKYC101ELL681ML30S | |
|---|---|
DigiKey Part Number | 565-EKYC101ELL681ML30S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC101ELL681ML30S |
Description | CAP ALUM 680UF 20% 100V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC101ELL681ML30S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.148 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.58 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,61400 € | 16,14 € |
| 50 | 1,27680 € | 63,84 € |
| 100 | 1,17070 € | 117,07 € |
| 500 | 0,98804 € | 494,02 € |
| 1.000 | 0,93059 € | 930,59 € |
| 2.500 | 0,86930 € | 2.173,25 € |
| 5.000 | 0,83199 € | 4.159,95 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

