68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYC101ELL680MJC5S

DigiKey Part Number
565-EKYC101ELL680MJC5S-ND
Manufacturer
Manufacturer Product Number
EKYC101ELL680MJC5S
Description
CAP ALUM 68UF 20% 100V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYC101ELL680MJC5S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
448 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.12 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.551" (14.00mm)
ESR (Equivalent Series Resistance)
140mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.835
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45700 €4,57 €
500,34460 €17,23 €
1000,30880 €30,88 €
8000,23354 €186,83 €
1.6000,21637 €346,19 €
3.2000,20211 €646,75 €
5.6000,19238 €1.077,33 €
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €