
EKYC101ELL122ML40S | |
|---|---|
DigiKey Part Number | 565-EKYC101ELL122ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EKYC101ELL122ML40S |
Description | CAP ALUM 1.2MF 20% 100V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 100 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYC101ELL122ML40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.46 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,24500 € | 22,45 € |
| 50 | 1,80100 € | 90,05 € |
| 250 | 1,51132 € | 377,83 € |
| 500 | 1,42016 € | 710,08 € |
| 1.000 | 1,34447 € | 1.344,47 € |
| 2.500 | 1,26375 € | 3.159,38 € |
| 5.000 | 1,21462 € | 6.073,10 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

