
EKYB800ELL102MLP1S | |
|---|---|
DigiKey Part Number | 565-EKYB800ELL102MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB800ELL102MLP1S |
Description | CAP ALUM 1000UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB800ELL102MLP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,08100 € | 20,81 € |
| 50 | 1,66380 € | 83,19 € |
| 100 | 1,53230 € | 153,23 € |
| 500 | 1,30636 € | 653,18 € |
| 1.000 | 1,23530 € | 1.235,30 € |
| 2.500 | 1,15952 € | 2.898,80 € |
| 5.000 | 1,11339 € | 5.566,95 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

