
EKYB630ELL331MJ25S | |
|---|---|
DigiKey Part Number | 565-EKYB630ELL331MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB630ELL331MJ25S |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB630ELL331MJ25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 775 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN630ELL331MJ25S | Chemi-Con | 939 | 565-4091-ND | 1,05000 € | Parametric Equivalent |
| 63ZLH330MEFC10X23 | Rubycon | 8.139 | 1189-1766-ND | 0,84000 € | Parametric Equivalent |
| 63ZLH330MEFCT810X23 | Rubycon | 4.414 | 1189-63ZLH330MEFCT810X23CT-ND | 1,05000 € | Parametric Equivalent |
| EEU-FS1J331L | Panasonic Industry | 1.244 | P123402-ND | 1,32000 € | Parametric Equivalent |
| EEU-FS1J331LB | Panasonic Industry | 135 | P123403CT-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,58480 € | 29,24 € |
| 100 | 0,52880 € | 52,88 € |
| 800 | 0,41140 € | 329,12 € |
| 1.600 | 0,38465 € | 615,44 € |
| 3.200 | 0,36244 € | 1.159,81 € |
| 5.600 | 0,34729 € | 1.944,82 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

