2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB500ELL222ML40S

DigiKey Part Number
565-EKYB500ELL222ML40S-ND
Manufacturer
Manufacturer Product Number
EKYB500ELL222ML40S
Description
CAP ALUM 2200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB500ELL222ML40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.925 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.9 A @ 100 kHz
Part Status
Active
Impedance
14 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,08000 €4,08 €
102,79300 €27,93 €
502,26020 €113,01 €
2501,91324 €478,31 €
5001,80408 €902,04 €
1.0001,71343 €1.713,43 €
2.5001,61679 €4.041,97 €
5.0001,55796 €7.789,80 €
Manufacturers Standard Package
Unit Price without VAT:4,08000 €
Unit Price with VAT:4,85520 €