
EKYB350ELL332MLN3S | |
|---|---|
DigiKey Part Number | 565-EKYB350ELL332MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB350ELL332MLN3S |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB350ELL332MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7075 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.61 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,67200 € | 16,72 € |
| 50 | 1,32500 € | 66,25 € |
| 250 | 1,09860 € | 274,65 € |
| 500 | 1,02732 € | 513,66 € |
| 1.000 | 0,96812 € | 968,12 € |
| 2.500 | 0,90499 € | 2.262,47 € |
| 5.000 | 0,86655 € | 4.332,75 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

