
EKYB160ELL392ML20S | |
|---|---|
DigiKey Part Number | 565-EKYB160ELL392ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB160ELL392ML20S |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB160ELL392ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9575 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.61 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN160ELL392ML20S | Chemi-Con | 893 | 565-EKZN160ELL392ML20S-ND | 2,07000 € | Parametric Equivalent |
| EEU-FR1C392S | Panasonic Industry | 250 | P14406-ND | 2,10000 € | Direct |
| UHE1C392MHD3 | Nichicon | 2.118 | 493-1539-ND | 1,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,45700 € | 14,57 € |
| 50 | 1,14840 € | 57,42 € |
| 250 | 0,94676 € | 236,69 € |
| 500 | 0,88326 € | 441,63 € |
| 1.000 | 0,83052 € | 830,52 € |
| 2.500 | 0,77428 € | 1.935,70 € |
| 5.000 | 0,74002 € | 3.700,10 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

