
EKYB100ELL682MK40S | |
|---|---|
DigiKey Part Number | 565-EKYB100ELL682MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB100ELL682MK40S |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB100ELL682MK40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.094 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.64 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,27700 € | 12,77 € |
| 50 | 1,00060 € | 50,03 € |
| 100 | 0,91360 € | 91,36 € |
| 500 | 0,76378 € | 381,89 € |
| 1.000 | 0,71660 € | 716,60 € |
| 2.500 | 0,66629 € | 1.665,73 € |
| 5.000 | 0,63565 € | 3.178,25 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

