
EKYA500ELL182MLN3S | |
|---|---|
DigiKey Part Number | 565-EKYA500ELL182MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA500ELL182MLN3S |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA500ELL182MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.806 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.01 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,54900 € | 15,49 € |
| 50 | 1,22360 € | 61,18 € |
| 250 | 1,01144 € | 252,86 € |
| 500 | 0,94462 € | 472,31 € |
| 1.000 | 0,88909 € | 889,09 € |
| 2.500 | 0,82987 € | 2.074,68 € |
| 5.000 | 0,79382 € | 3.969,10 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

