
EKYA250ELL562MLP1S | |
|---|---|
DigiKey Part Number | 565-EKYA250ELL562MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA250ELL562MLP1S |
Description | CAP ALUM 5600UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA250ELL562MLP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.0685 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.61 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB250ELL562MLP1S | Chemi-Con | 551 | 565-EKYB250ELL562MLP1S-ND | 3,20000 € | Parametric Equivalent |
| EKZN250ELL562MLP1S | Chemi-Con | 939 | 565-EKZN250ELL562MLP1S-ND | 3,00000 € | Parametric Equivalent |
| UHW1E562MHD | Nichicon | 253 | 493-6934-ND | 3,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,07500 € | 20,75 € |
| 50 | 1,65980 € | 82,99 € |
| 100 | 1,52850 € | 152,85 € |
| 500 | 1,30306 € | 651,53 € |
| 1.000 | 1,23213 € | 1.232,13 € |
| 2.500 | 1,15650 € | 2.891,25 € |
| 5.000 | 1,11046 € | 5.552,30 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

