
EKYA100ELL123MLP1S | |
|---|---|
DigiKey Part Number | 565-EKYA100ELL123MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA100ELL123MLP1S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA100ELL123MLP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.0685 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.61 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,51300 € | 15,13 € |
| 50 | 1,19360 € | 59,68 € |
| 250 | 0,98516 € | 246,29 € |
| 500 | 0,91948 € | 459,74 € |
| 1.000 | 0,86494 € | 864,94 € |
| 2.500 | 0,80676 € | 2.016,90 € |
| 5.000 | 0,77134 € | 3.856,70 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

