
EKY-800ELL681MM25S | |
|---|---|
DigiKey Part Number | 565-EKY-800ELL681MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-800ELL681MM25S |
Description | CAP ALUM 680UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-800ELL681MM25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Packaging Bulk | Impedance 36 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN800ELL681MM20S | Chemi-Con | 990 | 565-4122-ND | 2,45000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 1,93400 € | 19,34 € |
| 50 | 1,54220 € | 77,11 € |
| 250 | 1,28636 € | 321,59 € |
| 500 | 1,20584 € | 602,92 € |
| 1.000 | 1,13897 € | 1.138,97 € |
| 2.500 | 1,06766 € | 2.669,15 € |
| 5.000 | 1,02423 € | 5.121,15 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

