
EKY-6R3ELL123ML40S | |
|---|---|
DigiKey Part Number | 565-EKY-6R3ELL123ML40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-6R3ELL123ML40S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-6R3ELL123ML40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.468 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.08 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,45400 € | 14,54 € |
| 50 | 1,14620 € | 57,31 € |
| 250 | 0,94488 € | 236,22 € |
| 500 | 0,88150 € | 440,75 € |
| 1.000 | 0,82883 € | 828,83 € |
| 2.500 | 0,77267 € | 1.931,67 € |
| 5.000 | 0,73847 € | 3.692,35 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

