Direct
Similar
Parametric Equivalent

EKY-6R3ELL103MM25S | |
|---|---|
DigiKey Part Number | 565-EKY-6R3ELL103MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-6R3ELL103MM25S |
Description | CAP ALUM 10000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-6R3ELL103MM25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.669 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Packaging Bulk | Impedance 19 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J103MHD6 | Nichicon | 0 | 493-1724-ND | 0,98247 € | Direct |
| UHE0J103MHD | Nichicon | 121 | 493-1485-ND | 2,19000 € | Similar |
| UHE0J103MHD6 | Nichicon | 578 | 493-1486-ND | 2,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 1,81200 € | 18,12 € |
| 50 | 1,44100 € | 72,05 € |
| 250 | 1,19868 € | 299,67 € |
| 500 | 1,12242 € | 561,21 € |
| 1.000 | 1,05909 € | 1.059,09 € |
| 2.500 | 0,99155 € | 2.478,88 € |
| 5.000 | 0,95044 € | 4.752,20 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |



