
EKY-6R3ELL103MLP1S | |
|---|---|
DigiKey Part Number | 565-EKY-6R3ELL103MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-6R3ELL103MLP1S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-6R3ELL103MLP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.0685 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.61 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32700 € | 13,27 € |
| 50 | 1,04180 € | 52,09 € |
| 250 | 0,85564 € | 213,91 € |
| 500 | 0,79696 € | 398,48 € |
| 1.000 | 0,74823 € | 748,23 € |
| 2.500 | 0,69625 € | 1.740,62 € |
| 5.000 | 0,66460 € | 3.323,00 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

