
EKY-630ELL102MLP1S | |
|---|---|
DigiKey Part Number | 565-EKY-630ELL102MLP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-630ELL102MLP1S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-630ELL102MLP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,29900 € | 12,99 € |
| 50 | 1,01920 € | 50,96 € |
| 250 | 0,83628 € | 209,07 € |
| 500 | 0,77866 € | 389,33 € |
| 1.000 | 0,73079 € | 730,79 € |
| 2.500 | 0,67972 € | 1.699,30 € |
| 5.000 | 0,64863 € | 3.243,15 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

