4.7 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-250ELL472ML40S

DigiKey Part Number
565-EKY-250ELL472ML40S-ND
Manufacturer
Manufacturer Product Number
EKY-250ELL472ML40S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-250ELL472ML40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.468 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.08 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,52000 €2,52 €
101,68500 €16,85 €
501,33520 €66,76 €
2501,10740 €276,85 €
5001,03568 €517,84 €
1.0000,97611 €976,11 €
2.5000,91259 €2.281,47 €
5.0000,87392 €4.369,60 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €