EKY-250ELL471MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 4.316
Unit Price: 0,49000 €
Datasheet

Similar


Chemi-Con
In Stock: 92
Unit Price: 1,28000 €
Datasheet

Similar


Chemi-Con
In Stock: 42.402
Unit Price: 0,61000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 5.602
Unit Price: 0,67000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4.340
Unit Price: 0,67000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.128
Unit Price: 0,60000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6.916
Unit Price: 0,61000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.913
Unit Price: 0,53000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.956
Unit Price: 0,73000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.754
Unit Price: 0,75000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.112
Unit Price: 0,72000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.340
Unit Price: 0,70000 €
Datasheet
KY-Series_8mmx20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-250ELL471MH20D

DigiKey Part Number
565-EKY-250ELL471MH20D-ND
Manufacturer
Manufacturer Product Number
EKY-250ELL471MH20D
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-250ELL471MH20D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
69 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes