
EKY-250ELL392MMN3S | |
|---|---|
DigiKey Part Number | 565-EKY-250ELL392MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-250ELL392MMN3S |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-250ELL392MMN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.1275 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.17 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,02400 € | 10,24 € |
| 50 | 0,87500 € | 43,75 € |
| 250 | 0,72016 € | 180,04 € |
| 500 | 0,66914 € | 334,57 € |
| 1.000 | 0,62675 € | 626,75 € |
| 2.500 | 0,58154 € | 1.453,85 € |
| 5.000 | 0,55401 € | 2.770,05 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

