
EKY-101ELL471MM25S | |
|---|---|
DigiKey Part Number | 565-EKY-101ELL471MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-101ELL471MM25S |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-101ELL471MM25S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 875 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Packaging Bulk | Impedance 36 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,60600 € | 16,06 € |
| 50 | 1,27080 € | 63,54 € |
| 100 | 1,16500 € | 116,50 € |
| 500 | 0,98302 € | 491,51 € |
| 1.000 | 0,92580 € | 925,80 € |
| 2.500 | 0,86475 € | 2.161,88 € |
| 5.000 | 0,82759 € | 4.137,95 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

