Parametric Equivalent

EKY-101ELL150MF11D | |
|---|---|
DigiKey Part Number | 565-EKY-101ELL150MF11D-ND |
Manufacturer | |
Manufacturer Product Number | EKY-101ELL150MF11D |
Description | CAP ALUM 15UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 82 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 205 mA @ 100 kHz |
Packaging Bulk | Impedance 570 mOhms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY2A150MP56311EU | Chinsan (Elite) | 0 | 4191-EY2A150MP56311EUCT-ND | 0,32000 € | Parametric Equivalent |


