Category | Polarization Polar |
Mfr | Applications |
Series | Lead Spacing 0.098" (2.50mm) |
Packaging Bulk | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can |
Voltage - Rated 100 V | Base Product Number |
Operating Temperature -40°C ~ 105°C |