8.2 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-100ELL822MLP1S

DigiKey Part Number
565-EKY-100ELL822MLP1S-ND
Manufacturer
Manufacturer Product Number
EKY-100ELL822MLP1S
Description
CAP ALUM 10V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.2 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-100ELL822MLP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.0685 A @ 120 Hz
Ripple Current @ High Frequency
3.61 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,38300 €13,83 €
501,08700 €54,35 €
2500,89372 €223,43 €
5000,83288 €416,44 €
1.0000,78232 €782,32 €
2.5000,72839 €1.820,97 €
5.0000,69555 €3.477,75 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €