Direct
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Parametric Equivalent

EKY-100ELL103MMP1S | |
|---|---|
DigiKey Part Number | 565-EKY-100ELL103MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-100ELL103MMP1S |
Description | CAP ALUM 10000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-100ELL103MMP1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.587 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.22 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,22500 € | 22,25 € |
| 50 | 1,78320 € | 89,16 € |
| 250 | 1,49512 € | 373,78 € |
| 500 | 1,40448 € | 702,24 € |
| 1.000 | 1,32919 € | 1.329,19 € |
| 2.500 | 1,24890 € | 3.122,25 € |
| 5.000 | 1,20003 € | 6.000,15 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |







