Parametric Equivalent



EKXQ451ELL820MLN3S | |
|---|---|
DigiKey Part Number | 565-EKXQ451ELL820MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ451ELL820MLN3S |
Description | CAP ALUM 450V POLAR |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXQ451ELL820MLN3S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BHW82MSPA16X30 | Rubycon | 174 | 1189-450BHW82MSPA16X30-ND | 4,80000 € | Parametric Equivalent |


