


EKXQ421ELL910MLN3S | |
|---|---|
DigiKey Part Number | 565-EKXQ421ELL910MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ421ELL910MLN3S |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 91 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXQ421ELL910MLN3S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420BHW91MSPA16X30 | Rubycon | 200 | 1189-420BHW91MSPA16X30-ND | 4,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,36800 € | 23,68 € |
| 50 | 1,90320 € | 95,16 € |
| 100 | 1,75690 € | 175,69 € |
| 500 | 1,50534 € | 752,67 € |
| 1.000 | 1,42623 € | 1.426,23 € |
| 2.500 | 1,34189 € | 3.354,72 € |
| 5.000 | 1,29055 € | 6.452,75 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

