


EKXQ421ELL510ML20S | |
|---|---|
DigiKey Part Number | 565-EKXQ421ELL510ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ421ELL510ML20S |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 51 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXQ421ELL510ML20S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,61400 € | 16,14 € |
| 50 | 1,27680 € | 63,84 € |
| 250 | 1,05720 € | 264,30 € |
| 500 | 0,98804 € | 494,02 € |
| 1.000 | 0,93059 € | 930,59 € |
| 2.500 | 0,86930 € | 2.173,25 € |
| 5.000 | 0,83199 € | 4.159,95 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

