


EKXQ421ELL161MM40S | |
|---|---|
DigiKey Part Number | 565-EKXQ421ELL161MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ421ELL161MM40S |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 160 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXQ421ELL161MM40S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 980 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.666 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 3,72900 € | 37,29 € |
| 50 | 3,05340 € | 152,67 € |
| 250 | 2,61364 € | 653,41 € |
| 500 | 2,47536 € | 1.237,68 € |
| 1.000 | 2,36053 € | 2.360,53 € |
| 2.500 | 2,23813 € | 5.595,32 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

