


EKXQ401ELL181MM40S | |
|---|---|
DigiKey Part Number | 565-EKXQ401ELL181MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXQ401ELL181MM40S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXQ401ELL181MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.734 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 3,71200 € | 37,12 € |
| 50 | 3,03920 € | 151,96 € |
| 250 | 2,60108 € | 650,27 € |
| 500 | 2,46328 € | 1.231,64 € |
| 1.000 | 2,34888 € | 2.348,88 € |
| 2.500 | 2,22691 € | 5.567,28 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

