
EKXN451ELL470MM16S | |
|---|---|
DigiKey Part Number | 565-EKXN451ELL470MM16S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN451ELL470MM16S |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN451ELL470MM16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1375 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,15000 € | 21,50 € |
| 50 | 1,72160 € | 86,08 € |
| 250 | 1,44212 € | 360,53 € |
| 500 | 1,35418 € | 677,09 € |
| 1.000 | 1,28116 € | 1.281,16 € |
| 2.500 | 1,20328 € | 3.008,20 € |
| 5.000 | 1,15589 € | 5.779,45 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

