
EKXN421ELL390MJ35S | |
|---|---|
DigiKey Part Number | 565-EKXN421ELL390MJ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN421ELL390MJ35S |
Description | CAP ALUM 39UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN421ELL390MJ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 405 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0125 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,69600 € | 16,96 € |
| 50 | 1,34480 € | 67,24 € |
| 100 | 1,23400 € | 123,40 € |
| 800 | 1,00171 € | 801,37 € |
| 1.600 | 0,94890 € | 1.518,24 € |
| 3.200 | 0,90504 € | 2.896,13 € |
| 5.600 | 0,87514 € | 4.900,78 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

