
EKXN421ELL270MK16S | |
|---|---|
DigiKey Part Number | 565-EKXN421ELL270MK16S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN421ELL270MK16S |
Description | CAP ALUM 27UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXN421ELL270MK16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 712.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32900 € | 13,29 € |
| 50 | 1,04300 € | 52,15 € |
| 100 | 0,95270 € | 95,27 € |
| 500 | 0,79742 € | 398,71 € |
| 1.000 | 0,74858 € | 748,58 € |
| 3.000 | 0,68754 € | 2.062,62 € |
| 5.000 | 0,66474 € | 3.323,70 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

