
EKXN401ELL680ML20S | |
|---|---|
DigiKey Part Number | 565-EKXN401ELL680ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN401ELL680ML20S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
EDA/CAD Models | EKXN401ELL680ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,03700 € | 20,37 € |
| 50 | 1,62760 € | 81,38 € |
| 250 | 1,36044 € | 340,11 € |
| 500 | 1,27640 € | 638,20 € |
| 1.000 | 1,20659 € | 1.206,59 € |
| 2.500 | 1,13212 € | 2.830,30 € |
| 5.000 | 1,08680 € | 5.434,00 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

