
EKXN351ELL820ML20S | |
|---|---|
DigiKey Part Number | 565-EKXN351ELL820ML20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN351ELL820ML20S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
EDA/CAD Models | EKXN351ELL820ML20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 615 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5375 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,98700 € | 19,87 € |
| 50 | 1,58600 € | 79,30 € |
| 250 | 1,32440 € | 331,10 € |
| 500 | 1,24208 € | 621,04 € |
| 1.000 | 1,17369 € | 1.173,69 € |
| 2.500 | 1,10076 € | 2.751,90 € |
| 5.000 | 1,05635 € | 5.281,75 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

