
EKXN351ELL680MJ45S | |
|---|---|
DigiKey Part Number | 565-EKXN351ELL680MJ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN351ELL680MJ45S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN351ELL680MJ45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 1,96300 € | 19,63 € |
| 50 | 1,56580 € | 78,29 € |
| 100 | 1,44060 € | 144,06 € |
| 800 | 1,17814 € | 942,51 € |
| 1.600 | 1,11845 € | 1.789,52 € |
| 3.200 | 1,06891 € | 3.420,51 € |
| 5.600 | 1,03512 € | 5.796,67 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

