
EKXL401ELL560MJ45S | |
|---|---|
DigiKey Part Number | 565-5040-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL560MJ45S |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL401ELL560MJ45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,78400 € | 17,84 € |
| 50 | 1,41720 € | 70,86 € |
| 100 | 1,30180 € | 130,18 € |
| 800 | 1,05945 € | 847,56 € |
| 1.600 | 1,00436 € | 1.606,98 € |
| 3.200 | 0,95861 € | 3.067,55 € |
| 5.600 | 0,92742 € | 5.193,55 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

