6.8 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ501ELL6R8MJ20S

DigiKey Part Number
565-4928-ND
Manufacturer
Manufacturer Product Number
EKXJ501ELL6R8MJ20S
Description
CAP ALUM 20% 500V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ501ELL6R8MJ20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
233.1 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.478
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,93700 €9,37 €
500,72500 €36,25 €
1000,65810 €65,81 €
8000,51778 €414,22 €
1.6000,48584 €777,34 €
3.2000,45932 €1.469,82 €
5.6000,44122 €2.470,83 €
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €