
EKXJ501ELL220MJ50S | |
|---|---|
DigiKey Part Number | 565-4937-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ501ELL220MJ50S |
Description | CAP ALUM 22UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ501ELL220MJ50S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 595.7 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.028" (51.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 1,98100 € | 19,81 € |
| 50 | 1,58080 € | 79,04 € |
| 100 | 1,45470 € | 145,47 € |
| 800 | 1,19016 € | 952,13 € |
| 1.600 | 1,13003 € | 1.808,05 € |
| 3.200 | 1,08011 € | 3.456,35 € |
| 5.600 | 1,04606 € | 5.857,94 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

