
EKXJ501ELL180MJ45S | |
|---|---|
DigiKey Part Number | 565-4935-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ501ELL180MJ45S |
Description | CAP ALUM 18UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ501ELL180MJ45S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 492.1 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.831" (46.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,69000 € | 16,90 € |
| 50 | 1,34040 € | 67,02 € |
| 100 | 1,23000 € | 123,00 € |
| 800 | 0,99833 € | 798,66 € |
| 1.600 | 0,94564 € | 1.513,02 € |
| 3.200 | 0,90191 € | 2.886,11 € |
| 5.600 | 0,87208 € | 4.883,65 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

