
EKXJ421ELL820MMN3S | |
|---|---|
DigiKey Part Number | 565-EKXJ421ELL820MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ421ELL820MMN3S |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ421ELL820MMN3S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.825 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2W820MHD6 | Nichicon | 224 | 493-6938-ND | 4,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,21300 € | 22,13 € |
| 50 | 1,77420 € | 88,71 € |
| 250 | 1,48800 € | 372,00 € |
| 500 | 1,39794 € | 698,97 € |
| 1.000 | 1,32315 € | 1.323,15 € |
| 2.500 | 1,24339 € | 3.108,47 € |
| 5.000 | 1,19484 € | 5.974,20 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,89130 € |

