150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ421ELL151MM50S

DigiKey Part Number
565-EKXJ421ELL151MM50S-ND
Manufacturer
Manufacturer Product Number
EKXJ421ELL151MM50S
Description
CAP ALUM 150UF 20% 420V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ421ELL151MM50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.06 A @ 120 Hz
Ripple Current @ High Frequency
2.385 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
2.028" (51.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,06000 €6,06 €
104,24000 €42,40 €
503,48800 €174,40 €
2502,99876 €749,69 €
5002,84486 €1.422,43 €
1.0002,71713 €2.717,13 €
2.5002,58095 €6.452,38 €
Manufacturers Standard Package
Unit Price without VAT:6,06000 €
Unit Price with VAT:7,21140 €