
EKXJ421ELL121MM45S | |
|---|---|
DigiKey Part Number | 565-EKXJ421ELL121MM45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ421ELL121MM45S |
Description | CAP ALUM 120UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ421ELL121MM45S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 945 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.12625 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.831" (46.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,67500 € | 26,75 € |
| 50 | 2,16160 € | 108,08 € |
| 250 | 1,82676 € | 456,69 € |
| 500 | 1,72138 € | 860,69 € |
| 1.000 | 1,63386 € | 1.633,86 € |
| 2.500 | 1,54057 € | 3.851,43 € |
| 5.000 | 1,48379 € | 7.418,95 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

