12 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ421ELL120MJ20S

DigiKey Part Number
565-EKXJ421ELL120MJ20S-ND
Manufacturer
Manufacturer Product Number
EKXJ421ELL120MJ20S
Description
CAP ALUM 12UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ421ELL120MJ20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
375 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
420 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.650
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,61200 €6,12 €
500,46600 €23,30 €
1000,41980 €41,98 €
8000,32263 €258,10 €
1.6000,30050 €480,80 €
3.2000,28211 €902,75 €
5.6000,26957 €1.509,59 €
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €