180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
EKXJ351ELL181MMP1S

EKXJ351ELL181MMP1S

DigiKey Part Number
565-3513-ND
Manufacturer
Manufacturer Product Number
EKXJ351ELL181MMP1S
Description
CAP ALUM 180UF 20% 350V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ351ELL181MMP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.065 A @ 120 Hz
Ripple Current @ High Frequency
2.39625 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,84000 €4,84 €
103,33900 €33,39 €
502,72080 €136,04 €
2502,31800 €579,50 €
5002,19136 €1.095,68 €
1.0002,08616 €2.086,16 €
2.5001,97403 €4.935,07 €
Manufacturers Standard Package
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,75960 €